
This Samtec receptacle features a contact material of copper with gold plating, and is rated for a maximum current of 5A and a maximum voltage of 350V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is designed for surface mount applications and has a pitch of 1.27mm. It is not SVHC compliant but is RoHS compliant.
Samtec SFM-125-L3-S-D-A technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-125-L3-S-D-A to view detailed technical specifications.
No datasheet is available for this part.
