
This 60-position, 2-row female socket connector features a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It is designed for through hole mounting and is compliant with UL94 V-0 flammability rating and RoHS regulations. The connector has a gold-plated contact finish and is made of copper with a gold plating.
Samtec SFM-130-01-S-D-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-130-01-S-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.