Samtec SFM-135-L2-STL-D-LC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 70 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SFM-135-L2-STL-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.