
The SFM-145-02-L-S-A is a 45-contact surface mount socket strip from Samtec. It has a terminal pitch of 1.27mm and a body orientation of straight. The socket strip is designed for surface mount applications and has a product length of 60.32mm, product depth of 3.18mm, and product height of 4.7mm. It can operate at temperatures between -55°C and 125°C and has a maximum voltage rating of 250VAC and a maximum current rating of 3.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFM-145-02-L-S-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 60.32 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 45 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec SFM-145-02-L-S-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.