
90-position, 2-row female socket strip with 1.27mm pitch, designed for through-hole mounting. Features gold-plated copper contacts with a square shape and a 5A max current rating. Operates within a -55°C to 125°C temperature range and supports a 350V AC max voltage rating. The straight, shrouded receptacle has a black polymer insulation and housing, with a mated stacking height of 11.63mm.
Samtec SFM-145-L3-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 61.09mm |
| Mated Stacking Heights | 11.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-145-L3-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
