
The Samtec SFM-145-T2-S-D-LC is a 90-position, 2-row shrouded header with a gold-plated contact finish and a maximum operating temperature of 125°C. It is designed for surface mount applications and features a polymer insulation material with a black color. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging format with a pitch of 1.27mm and a mated stacking height of 11.76mm.
Samtec SFM-145-T2-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-145-T2-S-D-LC to view detailed technical specifications.
No datasheet is available for this part.
