
100-position, 2-row socket strip with 1.27mm pitch, designed for board-to-board applications. Features female socket contacts with gold-plated copper construction and a square contact shape. Offers a straight, top-entry orientation with through-hole and surface mount capabilities. Rated for 5A max current and 350V AC max voltage, operating from -55°C to 125°C. Insulation is black UL94 V-0 rated polymer.
Samtec SFM-150-01-S-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-01-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.