
100-position, 2-row shrouded header receptacle with 1.27mm pitch, designed for top entry through-hole mounting. Features gold-plated copper square female socket contacts, a black polymer insulator with UL94 V-0 flammability rating, and a mated stacking height of 11.63mm. Operates within a temperature range of -55°C to 125°C and has a 250V AC voltage rating. RoHS compliant and supplied in tube packaging.
Sign in to ask questions about the Samtec SFM-150-01-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-150-01-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-01-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.