
The Samtec SFM-150-03-L-D is a 100-position, 2-row through-hole female socket connector with a gold-plated contact finish and a maximum operating temperature of 125°C. It features a polymer insulation material and a UL94 V-0 flammability rating. The connector is RoHS compliant and has a voltage rating of 250V AC. It is available in a rail/tube packaging with a pitch of 1.27mm and a mated stacking height of 11.63mm.
Sign in to ask questions about the Samtec SFM-150-03-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-150-03-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-03-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.