This Samtec SFM-150-L2-F-D header features 100 female contacts in a shrouded design with a 1.27mm pitch. It is packaged in bulk and is compliant with RoHS regulations. The header is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Samtec SFM-150-L2-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-150-L2-F-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-L2-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.