
100-position, 2-row shrouded socket strip with 1.27mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated copper female socket contacts. Operates within a -55°C to 125°C temperature range and has a 250V AC voltage rating. Black housing and packaging in a rail/tube format.
Sign in to ask questions about the Samtec SFM-150-L2-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFM-150-L2-S-D-LC technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 67.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-L2-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.