
This Samtec SFM-150-L3-SM-D connector features gold-plated contacts and a 1.27mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is designed for through-hole mounting and has 100 contacts in a 2-row configuration.
Samtec SFM-150-L3-SM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-L3-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.