
6-position, 2-row shrouded socket strip with 1.27mm pitch. Features straight, top-entry, thru-hole termination for solder applications. Copper and bronze contacts with gold plating ensure reliable mating. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. Black polymer insulation and housing.
Samtec SFMC-103-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-103-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.