
The Samtec SFMC-103-03-S-D is a 6-position shrouded header with a 1.27mm pitch, designed for through hole mount. It features a gold-plated contact finish and a copper-bronze contact material. The header is constructed from a polymer insulation material with a black color and is rated for operation between -55°C and 125°C. It is compliant with RoHS regulations and is packaged in bulk.
Samtec SFMC-103-03-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.