
The SFMC-103-L2-S-D is a 6-position surface mount receptacle with a 1.27mm pitch and a maximum operating temperature of 125°C. It features a gold-plated contact finish and a flammability rating of UL94 V-0. The receptacle is made of copper and bronze with a gold plating and has a polymer insulation material with a black color. It is RoHS compliant and has a packaging type of bulk.
Sign in to ask questions about the Samtec SFMC-103-L2-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-103-L2-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-103-L2-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.