
The SFMC-104-02-FM-D is an 8-contact female header with a 1.27mm pitch, featuring gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a 2-row configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFMC-104-02-FM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-104-02-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-104-02-FM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.