The SFMC-104-L3-SM-D is a through-hole female connector with 8 contacts and 2 rows, featuring a gold contact plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 1.27mm pitch and is not radiation hardened. It is suitable for general use.
Samtec SFMC-104-L3-SM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-104-L3-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.