
The SFMC-104-T1-FM-D is an 8-contact female through hole header with gold plating and a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features a solder termination. It is designed for use in applications where a reliable and durable connection is required.
Samtec SFMC-104-T1-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-104-T1-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.