This 2-row straight-contact connector features a copper contact material with gold plating, and is available in a tape and reel packaging format. The connector has a length of 6.73mm and a depth of 3.05mm, with a housing color of black. It is rated for a maximum current of 2A and can operate over a temperature range of -55°C to 125°C.
Samtec SFMC-105-L2-SM-D-K-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Housing Color | Black |
| Length | 6.73mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.