
This Samtec SFMC-105-L3-FM-D header features 10 female contacts in a 2-row configuration, with a 1.27mm pitch and through-hole mount. The contacts are gold plated and RoHS compliant. The header is packaged in bulk and is suitable for use in a variety of applications.
Samtec SFMC-105-L3-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-105-L3-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.