
The SFMC-106-L2-SM-D-P is a 12-contact surface mount socket strip with a 2-row configuration and 1.27mm terminal pitch. It is designed for use in high-reliability applications and features a maximum operating temperature of 125°C and a maximum voltage rating of 310VDC. The socket strip is constructed with a straight body orientation and is suitable for surface mount applications. It has a product length of 8mm and a product height of 4.7mm, with a length tolerance of ±0.2mm. The SFMC-106-L2-SM-D-P is rated for a maximum current of 2.9A per contact and is suitable for use in a variety of applications, including memory card sockets and SD card sockets.
Sign in to ask questions about the Samtec SFMC-106-L2-SM-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-106-L2-SM-D-P technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Length Tolerance (mm) | ±0.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-106-L2-SM-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.