
This 22-position, 2-row shrouded female header features a 1.27mm pitch and is designed for through-hole mounting. It is constructed with copper contacts plated with gold and features a black polymer insulation. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Samtec SFMC-111-L3-SM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-111-L3-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.