
The SFMC-113-L3-L-D is a 26-contact socket strip from Samtec, designed for through hole mounting. It features a terminal pitch of 1.27mm and a body orientation of straight. The socket strip has a product length of 16.89mm, product depth of 3.05mm, and product height of 4.57mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket strip is capable of handling a maximum current rating of 2.9A per contact and a maximum voltage rating of 310VDC or 220VAC.
Samtec SFMC-113-L3-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 16.89 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 4.57 |
| Length Tolerance (mm) | ±0.2 |
| Tail Length (mm) | 1.91 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-113-L3-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.