
The SFMC-116-02-L-D is a 32-contact surface mount socket strip from Samtec, designed for use in memory card applications. It features a 2-row configuration with a 1.27mm terminal pitch and a product length of 20.7mm. The socket strip is constructed with a straight body orientation and can operate within a temperature range of -55°C to 125°C. It is rated for a maximum current of 2.9A per contact and a maximum voltage of 310VDC or 220VAC.
Samtec SFMC-116-02-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 20.7 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Length Tolerance (mm) | ±0.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-116-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.