
This 32-contact socket strip features a 2-row design with a terminal pitch of 1.27mm and is intended for through hole mounting. The product measures 20.7mm in length, 3.05mm in depth, and 4.57mm in height, with a length tolerance of ±0.2mm. It is designed for use with memory cards, specifically SD and microSD types, and is rated for operation between -55°C and 125°C. The socket strip can handle a maximum current of 2.9A per contact and a maximum voltage of 310VDC or 220VAC.
Sign in to ask questions about the Samtec SFMC-116-L1-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-116-L1-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 20.7 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 4.57 |
| Length Tolerance (mm) | ±0.2 |
| Tail Length (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-116-L1-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.