
The SFMC-116-T2-L-D-TR is a 32-contact surface mount socket strip with a 1.27mm pitch and 2 rows. It has a product length of 20.7mm, depth of 4.19mm, and height of 4.7mm. The socket strip is designed for surface mount applications and has a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.9A per contact. The SFMC-116-T2-L-D-TR is rated for 310VDC or 220VAC and is suitable for use in memory card sockets, particularly for SD and microSD cards.
Samtec SFMC-116-T2-L-D-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 20.7 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Length Tolerance (mm) | ±0.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-116-T2-L-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.