
The SFMC-119-02-H-D-P-TR is a 38-contact socket strip with a SKT gender, 2-row configuration, and solder termination method. It has a terminal pitch of 1.27mm and a maximum operating temperature range of -55°C to 125°C. The connector is designed for surface mount applications and has a maximum current rating of 2.9A per contact. It can withstand a maximum voltage rating of 310VDC or 220VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFMC-119-02-H-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-119-02-H-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.