This 2-row straight-contact connector features copper contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a maximum current rating of 2A and is available on tape and reel. The connector's dimensions include a length of 25.78mm and a pitch of 1.27mm, with a depth of 3.05mm. The housing is black in color.
Checking distributor stock and pricing after the page loads.
Samtec SFMC-120-02-S-D-P-TR550 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Housing Color | Black |
| Length | 25.78mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |