
The Samtec SFMC-120-L3-S-D is a 40-position 2-row through hole shrouded header with a gold-plated copper and bronze contact material, and a maximum operating temperature of 125°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is packaged in a rail/tube format with a pitch of 1.27mm and is terminated with solder. It is not Reach SVHC compliant.
Samtec SFMC-120-L3-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-120-L3-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.