
The SFMC-121-L3-L-D is a 42-contact socket strip with a 2-row configuration and 1.27mm terminal pitch. It is designed for through-hole mounting and has a product length of 27.05mm, depth of 3.05mm, and height of 4.57mm. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 2.9A per contact and a maximum voltage of 310VDC or 220VAC. It is manufactured by Samtec.
Samtec SFMC-121-L3-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 27.05 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 4.57 |
| Length Tolerance (mm) | ±0.2 |
| Tail Length (mm) | 1.91 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-121-L3-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.