
The SFMC-126-L1-L-D is a 52-contact socket strip from Samtec, designed for through hole mounting. It features a 2-row configuration with a terminal pitch of 1.27mm and a product length of 33.4mm. The socket strip is constructed with a straight body orientation and a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.9A per contact. The SFMC-126-L1-L-D is rated for 310VDC or 220VAC and is suitable for use in memory card sockets, particularly for SD and microSD applications.
Sign in to ask questions about the Samtec SFMC-126-L1-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-126-L1-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 33.4 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 4.57 |
| Length Tolerance (mm) | ±0.2 |
| Tail Length (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-126-L1-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.