
52-position, 2-row socket strip with 1.27mm pitch for board-to-board applications. Features female socket contacts with gold plating over bronze for reliable mating. Straight, top-entry orientation with SMD termination. Constructed with a black polymer insulator and housing, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 2A. Packaged in a rail/tube.
Samtec SFMC-126-T2-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 33.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-126-T2-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.