
This 60-position 2-row shrouded female socket header features a 1.27mm pitch and is designed for through hole mount. The header is constructed with copper contacts plated with gold and features a gold mating finish. It is rated for operation between -55°C and 125°C and meets the UL94 V-0 flammability standard. The header is packaged in rail or tube form and is compliant with RoHS regulations.
Samtec SFMC-130-L3-SM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-130-L3-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.