
The SFMC-135-L3-L-D connector features 70 female contacts with a 1.27mm pitch, suitable for through-hole mounting. It is plated with gold for reliable connections. This connector is compliant with RoHS regulations and is available in bulk packaging.
Samtec SFMC-135-L3-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-135-L3-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.