
This 2-row socket strip features 74 contacts with a 1.27mm terminal pitch, suitable for through hole mounting. It has a product length of 47.37mm, depth of 3.05mm, and height of 4.57mm, with a length tolerance of ±0.2mm. The socket strip is designed for use in memory card sockets, specifically for SD and microSD applications, and operates within a temperature range of -55°C to 125°C. It can handle a maximum current rating of 2.9A per contact and a maximum voltage rating of 310VDC or 220VAC.
Sign in to ask questions about the Samtec SFMC-137-03-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-137-03-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 47.37 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 4.57 |
| Length Tolerance (mm) | ±0.2 |
| Tail Length (mm) | 1.91 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 74 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-137-03-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.