The SFMC-139-L2-L-D is a 2-row surface mount socket strip from Samtec, designed for high-reliability applications. It features 78 contacts with a terminal pitch of 1.27mm and a body orientation of straight. The socket strip has a product length of 49.91mm, a product depth of 4.19mm, and a product height of 4.7mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.9A per contact. The SFMC-139-L2-L-D is suitable for use in memory card sockets, SD & microSD applications.
Sign in to ask questions about the Samtec SFMC-139-L2-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-139-L2-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 49.91 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Length Tolerance (mm) | ±0.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 78 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-139-L2-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.