
The SFMC-139-L3-FM-D is a 78-contact, 2-row through-hole female connector with a gold contact plating. It is available in bulk packaging with a 1.27mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec SFMC-139-L3-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-139-L3-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.