
This 2-row socket strip from Samtec features a 1.27mm terminal pitch and is designed for through hole mounting. It has 84 contacts and a straight body orientation. The socket strip has a product length of 53.72mm, a product depth of 3.05mm, and a product height of 4.57mm. It can operate between -55°C and 125°C and has a maximum current rating of 2.9A per contact and a maximum voltage rating of 310VDC or 220VAC.
Samtec SFMC-142-L3-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 53.72 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 4.57 |
| Length Tolerance (mm) | ±0.2 |
| Tail Length (mm) | 1.91 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 84 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-142-L3-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.