This 88-position shrouded surface mount female socket header features a 1.27mm pitch and is rated for operation between -55°C and 125°C. The contacts are made of copper and bronze with a gold plating and gold mating finish. The header is made of polymer insulation with a black color and is packaged in a rail or tube format. It is RoHS compliant and has a UL94 V-0 flammability rating.
Samtec SFMC-144-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-144-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.