The SFMC-144-02-S-D-P-TR is a female 88-contact 2-row shrouded header with a 1.27mm pitch. It features gold contact plating and is packaged in tape and reel. This header is suitable for surface mount applications and is compliant with RoHS regulations. The SFMC-144-02-S-D-P-TR is not radiation hardened.
Samtec SFMC-144-02-S-D-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-144-02-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.