
This surface mount socket strip features 92 contacts in a 2-row configuration, with a length of 58.8mm and a height of 4.7mm. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The socket strip is designed for use in temperatures ranging from -55 to 125°C and can handle a maximum current rating of 2.9A per contact. It is suitable for use with a maximum voltage rating of 310VDC or 220VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFMC-146-L2-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMC-146-L2-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 58.8 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Length Tolerance (mm) | ±0.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 92 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-146-L2-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.