
10-position, 2-row socket strip with 0.64mm pitch and 1.27mm lead pitch. Features gold-plated bronze female socket contacts with a square shape, rated for 2A maximum current. Surface mount orientation with straight termination, housed in black UL94 V-0 rated polymer. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Samtec SFMH-105-02-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMH-105-02-L-D-LC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 1.27mm |
| Length | 9.27mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMH-105-02-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.