
10-position, 2-row socket strip connector with 0.64mm pitch. Features female socket contacts with gold plating over bronze for superior mating performance. Designed for side entry with straight, right-angle solder termination and surface mount (SMD) compatibility. Rated for 2A max current and operates from -55°C to 125°C, with a UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Samtec SFMH-105-02-L-D-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMH-105-02-L-D-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.27mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMH-105-02-L-D-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
