This Samtec SFMH-105-02-L-D-WT-TR is a 10-contact right-angle surface-mount socket strip with a terminal pitch of 0.64mm. It has a body orientation of right angle and is designed for surface mount applications. The product length is 9.27mm, product depth is 4.57mm, and product height is 3.43mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 2.6A per contact.
Samtec SFMH-105-02-L-D-WT-TR technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 9.27 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 3.43 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMH-105-02-L-D-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.