
This 2-row surface mount socket strip features a right angle body orientation and is designed for use with memory cards. It has a terminal pitch of 0.64mm and a row spacing of 1.27mm. The socket strip is constructed with 10 contacts and is terminated using solder. It operates over a temperature range of -55 to 125°C and has a maximum current rating of 2.6A per contact.
Samtec SFMH-105-02-S-D-WT-TR technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 9.27 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 3.43 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMH-105-02-S-D-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.