
20-position, 2-row female socket connector with a 0.64mm pitch and straight orientation. Features gold-plated bronze square contacts for mating, a black polymer insulation material, and a maximum current rating of 2A. This surface mount component operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Termination is via solder.
Sign in to ask questions about the Samtec SFMH-110-02-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMH-110-02-L-D-LC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMH-110-02-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
