
20-position, 2-row socket strip connector with a 0.64mm pitch. Features gold-plated bronze female socket contacts with a square mating shape. Surface mountable with straight orientation and solder termination. Rated for 2A maximum current and operates between -55°C and 125°C. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Packaged on tape and reel.
Samtec SFMH-110-02-L-D-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.