The SFMH-110-02-L-D-WT is a 20-position 2-row shrouded female header from Samtec. It features a gold-plated bronze contact with a gold finish and a polymer insulation material. The header is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a rail/Tube packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFMH-110-02-L-D-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMH-110-02-L-D-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMH-110-02-L-D-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.