
This surface mount socket strip features a right-angle body orientation and a 2-row configuration with 20 contacts. Each contact has a maximum current rating of 2.6A. The socket strip is designed for solder termination and is suitable for use in temperatures ranging from -55°C to 125°C.
Samtec SFMH-110-02-L-D-WT-TR technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 15.62 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 3.43 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMH-110-02-L-D-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.