
The SFMH-125-02-S-D-LC is a 2-row 50-contact socket strip from Samtec, designed for surface mount applications. It features a right angle body orientation and a terminal pitch of 0.64mm. The socket strip has a product length of 34.67mm, a product depth of 4.57mm, and a product height of 3.43mm. It is rated for operation between -55°C and 125°C and has a maximum current rating of 2.6A per contact.
Sign in to ask questions about the Samtec SFMH-125-02-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMH-125-02-S-D-LC technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 34.67 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 3.43 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMH-125-02-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.